345-114-558-288

Heilind Number:EDA345-114-558-288
Manufacturer:EDAC
Manufacturer Number:345-114-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-558-288

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, featuring 114 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connections today for optimal performance and durability.