345-114-558-508

Heilind Number:EDA345-114-558-508
Manufacturer:EDAC
Manufacturer Number:345-114-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power distribution, it boasts an amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows and 114 positions, it offers ample space for seamless integration. Crafted with precision, the connector ensures secure contact with its copper alloy terminals. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while the right angle mount orientation allows flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your electronics assembly with this essential component for seamless board-to-board connectivity.