345-114-558-558

Heilind Number:EDA345-114-558-558
Manufacturer:EDAC
Manufacturer Number:345-114-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance 114-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts for reliable power delivery. With a compact pitch of .1 inches and dual-row configuration, it ensures efficient signal transmission in tight spaces. The right-angle mount orientation offers versatility in assembly, while an operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for demanding applications, this green connector is a must-have for your electronic projects.