345-114-558-588

Heilind Number:EDA345-114-558-588
Manufacturer:EDAC
Manufacturer Number:345-114-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-558-588

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector, featuring 114 positions for seamless integration. Designed for optimal performance, this connector offers a 3A amperage and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation allows for convenient installation. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for accommodating various components on your PCB. Operating within a wide temperature range from -40 to 105°C, it guarantees stability in diverse environmental conditions. Elevate your electronic assemblies with this essential component, a versatile solution for your connectivity needs.