345-114-558-804

Heilind Number:EDA345-114-558-804
Manufacturer:EDAC
Manufacturer Number:345-114-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-558-804

Detailed Description

Enhance circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it ensures both reliability and visual appeal. With two rows and a total of 114 positions, this connector offers ample space for seamless board-to-board integration. The copper alloy contacts, rated for 3A, guarantee efficient power transmission. Its right-angle mount orientation and .1-inch pitch facilitate convenient assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for professional applications, this connector is a must-have for any electronic setup.