345-114-558-812

Heilind Number:EDA345-114-558-812
Manufacturer:EDAC
Manufacturer Number:345-114-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-558-812

Detailed Description

Elevate your PCB connectivity with our green Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board connections. With an amperage of 3A and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power delivery. Featuring two rows of copper alloy contacts in a .1-inch pitch with .2-inch row spacing, it offers a total of 114 positions for versatile connectivity options. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this essential connector for optimal performance in your electronic projects.