345-114-558-858

Heilind Number:EDA345-114-558-858
Manufacturer:EDAC
Manufacturer Number:345-114-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-558-858

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring 114 positions across two rows, it offers ample connectivity for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your toolkit.