345-114-559-201

Heilind Number:EDA345-114-559-201
Manufacturer:EDAC
Manufacturer Number:345-114-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-559-201

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of copper alloy contacts offer reliable power transmission at a 3 A amperage. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and efficient connectivity for your electronic components. The right-angle mount orientation and 114 positions make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and commercial applications. Elevate your PCB assembly with this high-performance connector that guarantees optimal signal integrity.