345-114-559-503

Heilind Number:EDA345-114-559-503
Manufacturer:EDAC
Manufacturer Number:345-114-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-559-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable signal transmission but also adds a pop of color to your setup. With two rows and a total of 114 positions, this connector offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient power delivery with minimal signal loss. Designed for seamless integration, its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for a variety of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.