345-114-559-512

Heilind Number:EDA345-114-559-512
Manufacturer:EDAC
Manufacturer Number:345-114-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-559-512

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration within electronic devices, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With two rows of 114 positions each, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on your PCB. Its right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in our connector to deliver superior performance for all your connectivity needs.