345-114-559-804

Heilind Number:EDA345-114-559-804
Manufacturer:EDAC
Manufacturer Number:345-114-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-559-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant Green hue. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of 114 Copper Alloy contacts and a pitch of .1 inch, it allows for seamless board-to-board connections with precision and efficiency. The Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this essential component for seamless and secure PCB connectivity.