345-114-559-808

Heilind Number:EDA345-114-559-808
Manufacturer:EDAC
Manufacturer Number:345-114-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-559-808

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Featuring two rows and a total of 114 positions, this connector ensures seamless data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, guaranteeing reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Designed for convenience, it has a right-angle mount orientation, allowing for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.