345-114-560-201

Heilind Number:EDA345-114-560-201
Manufacturer:EDAC
Manufacturer Number:345-114-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its green housing crafted from UL 94V-0 thermoplastic polyester ensures durability and safety in any application. With two rows of 114 positions each, it offers ample connectivity options for your circuit boards. The contact material, made of copper alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient board-to-board connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your PCB setups with this essential component for seamless and reliable data transmission.