345-114-560-212

Heilind Number:EDA345-114-560-212
Manufacturer:EDAC
Manufacturer Number:345-114-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-560-212

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and durability. With a compact design boasting 114 positions across 2 rows, it offers ample connectivity in a space-saving layout. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in need of top-notch connectors or a hobbyist working on a project, this connector is a perfect choice to optimize your electronic setups.