345-114-560-258

Heilind Number:EDA345-114-560-258
Manufacturer:EDAC
Manufacturer Number:345-114-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-560-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 114 positions, arranged in two rows with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Perfect for electronics in any environment, it operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it easy to install and ideal for space-constrained applications. Elevate your connectivity solutions with this essential component.