345-114-560-503

Heilind Number:EDA345-114-560-503
Manufacturer:EDAC
Manufacturer Number:345-114-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-560-503

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek design in a vibrant green hue, this connector is not only visually appealing but also efficient, with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of contacts made of Copper Alloy and a pitch of .1 in, it ensures seamless and reliable signal transmission. With 114 positions available, it offers ample room for connectivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential connector.