345-114-560-512

Heilind Number:EDA345-114-560-512
Manufacturer:EDAC
Manufacturer Number:345-114-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-560-512

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Designed for efficiency and reliability, it features a straight mount orientation and two rows for seamless integration. With 114 positions and a .1-inch pitch, this connector ensures precise and secure contact. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and optimal performance, even in harsh operating environments. Suitable for a wide range of applications, it offers a convenient solution for your connectivity needs. Upgrade your PCB setups with this essential component for smooth and uninterrupted electronic operations.