345-114-560-588

Heilind Number:EDA345-114-560-588
Manufacturer:EDAC
Manufacturer Number:345-114-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-560-588

Detailed Description

Enhance connectivity within your circuitry with this high-quality Board to Board PCB Connector. Featuring 114 positions spread across 2 rows, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.