345-114-560-802

Heilind Number:EDA345-114-560-802
Manufacturer:EDAC
Manufacturer Number:345-114-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-560-802

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety. With two rows of Copper Alloy contacts, it offers a total of 114 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Designed for straight mounting orientation, it provides a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic engineer's toolkit.