345-114-560-804

Heilind Number:EDA345-114-560-804
Manufacturer:EDAC
Manufacturer Number:345-114-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-560-804

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient power transfer, while the double-row design with 114 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose this Straight Mount orientation connector to streamline your board-to-board connections efficiently. Elevate your electronic projects with this essential component.