345-116-520-288

Heilind Number:EDA345-116-520-288
Manufacturer:EDAC
Manufacturer Number:345-116-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-520-288

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in high-performance systems. With 116 positions and a 0.1-inch pitch, this green connector ensures efficient data transmission and power delivery. Crafted from UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, it guarantees durability and reliable conductivity. The straight mount orientation and dual-row configuration allow for easy installation and secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Elevate your PCB design with this essential component, perfect for card edge connections and other board-to-board setups.