345-116-520-502

Heilind Number:EDA345-116-520-502
Manufacturer:EDAC
Manufacturer Number:345-116-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-520-502

Detailed Description

Enhance connectivity in your PCB setup with our high-performance Board To Board PCB Connector. Engineered for seamless data transfer, this connector features 116 positions across two rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment, while the vibrant green color adds a touch of visual appeal to your setup. Elevate your connectivity solutions with this essential component.