345-116-520-802

Heilind Number:EDA345-116-520-802
Manufacturer:EDAC
Manufacturer Number:345-116-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-520-802

Detailed Description

Enhance your circuitry with our high-performance Board To Board Card Edge Connector. Designed for seamless connectivity, this 116-position connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your PCB connections with this essential component.