345-116-521-201

Heilind Number:EDA345-116-521-201
Manufacturer:EDAC
Manufacturer Number:345-116-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-521-201

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 116 positions with a pitch of .1 inch, ensuring seamless communication between your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. Crafted with precision, the copper alloy contact material provides reliable conductivity, with a current rating of 3A. Operating between -40 and 105°C, it's suitable for a wide range of applications. Plus, with a straight mount orientation and a row spacing of .2 inches, installation is effortless. Upgrade your connectivity solutions with this essential component.