345-116-521-202

Heilind Number:EDA345-116-521-202
Manufacturer:EDAC
Manufacturer Number:345-116-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-521-202

Detailed Description

Enhance connectivity and streamline your PCB assembly process with this high-quality board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers both visual appeal and robust performance. With two rows of 116 positions each, this connector provides ample space for seamless data transmission. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Designed for straight mounting orientation, this connector is perfect for applications where space is at a premium. Upgrade your PCB design with this essential component for efficient and reliable inter-board connections.