345-116-521-208

Heilind Number:EDA345-116-521-208
Manufacturer:EDAC
Manufacturer Number:345-116-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-521-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and safety in any application. With two rows and a total of 116 positions, it offers ample connectivity possibilities. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for diverse environments. Upgrade your electronic projects with this essential connector, perfect for professionals and hobbyists alike.