345-116-521-288

Heilind Number:EDA345-116-521-288
Manufacturer:EDAC
Manufacturer Number:345-116-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-521-288

Detailed Description

Enhance connectivity with this innovative Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 116 positions with a pitch of .1 inches across two rows, it ensures precise and reliable connections. The connector, made of durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees long-lasting performance in diverse environments. With a low amperage rating of 3A, it is suitable for various applications. Its straight mount orientation and convenient row spacing of .2 inches facilitate easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.