345-116-521-502

Heilind Number:EDA345-116-521-502
Manufacturer:EDAC
Manufacturer Number:345-116-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-521-502

Detailed Description

Enhance your PCB connectivity with our high-performance 116-position board-to-board connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. Its two rows of copper alloy contacts ensure reliable power transfer, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a variety of electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.