345-116-521-504

Heilind Number:EDA345-116-521-504
Manufacturer:EDAC
Manufacturer Number:345-116-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-521-504

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring two rows of 116 positions each, this connector ensures seamless data transmission on your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in all applications. With a pitch of .1-inch and row spacing of .2-inch, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this straight-mount connector in green for efficient and robust card edge connections in your electronic designs. Elevate your PCB assembly with this essential component.