345-116-521-803

Heilind Number:EDA345-116-521-803
Manufacturer:EDAC
Manufacturer Number:345-116-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a total of 116 positions spread across 2 rows, this connector offers ample connectivity options. The copper alloy contacts and a pitch of .1 inches guarantee secure and efficient data transmission. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this green connector is a versatile solution for various applications in the electronics industry.