345-116-521-807

Heilind Number:EDA345-116-521-807
Manufacturer:EDAC
Manufacturer Number:345-116-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-521-807

Detailed Description

Enhance connectivity efficiency with this durable Board To Board PCB Connector. Featuring a vibrant Green hue, it seamlessly integrates into any setup. The UL 94V-0 Thermoplastic Polyester housing ensures robust performance, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and 116 positions, it provides ample connectivity options. Its straight mount orientation and .1-inch pitch offer easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.