345-116-521-812

Heilind Number:EDA345-116-521-812
Manufacturer:EDAC
Manufacturer Number:345-116-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With two rows and a total of 116 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it easily integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your electronic projects with this essential connector for seamless and efficient data transfer.