345-116-523-207

Heilind Number:EDA345-116-523-207
Manufacturer:EDAC
Manufacturer Number:345-116-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-523-207

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring 116 positions across 2 rows, it ensures seamless data transmission for your electronic devices. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers reliable conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronics projects. Elevate your connectivity game with this essential connector.