345-116-525-212

Heilind Number:EDA345-116-525-212
Manufacturer:EDAC
Manufacturer Number:345-116-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-525-212

Detailed Description

Enhance your PCB connections with this efficient Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, it adds a touch of visual appeal while offering superb functionality. Boasting a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. The copper alloy contact material guarantees excellent conductivity, while the 116 positions offer ample connectivity options. Suitable for straight mounting orientation, it accommodates easy installation. With an operating temperature range of -40 to 105°C, it is well-suited for diverse environmental conditions. Elevate your PCB design with this high-quality connector.