345-116-540-512

Heilind Number:EDA345-116-540-512
Manufacturer:EDAC
Manufacturer Number:345-116-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-540-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The two rows of 116 copper alloy contacts provide reliable power transmission, with a pitch of .1 inches for efficient signal transfer. Ideal for green energy solutions, it offers an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation and precise row spacing of .2 inches, this connector guarantees a secure and stable connection in any application.Upgrade your PCB assembly with this essential component for unparalleled performance and longevity.