345-116-540-588

Heilind Number:EDA345-116-540-588
Manufacturer:EDAC
Manufacturer Number:345-116-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-540-588

Detailed Description

Enhance your PCB connections with our premium Board-to-Board Card Edge Connector. Designed for seamless integration, this double-row connector features 116 positions with a pitch of .1 inch, ensuring precise and secure connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various electronic applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB setup with this essential connector for efficient and robust connections.