345-116-540-802

Heilind Number:EDA345-116-540-802
Manufacturer:EDAC
Manufacturer Number:345-116-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-540-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek green design, this connector boasts a dual-row configuration with a total of 116 positions for seamless integration. Crafted with copper alloy contacts and a housing material of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees durability. Upgrade your electronics with this essential component for optimal performance.