345-116-540-807

Heilind Number:EDA345-116-540-807
Manufacturer:EDAC
Manufacturer Number:345-116-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-540-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Featuring 116 positions across two rows, this connector ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability, while the copper alloy contact material provides efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly process. Upgrade your connectivity solutions with this robust and versatile connector.