345-116-540-808

Heilind Number:EDA345-116-540-808
Manufacturer:EDAC
Manufacturer Number:345-116-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-540-808

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Crafted with precision, it features 116 positions, ensuring seamless and efficient data transmission. The green color adds a sleek touch, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for optimal performance in your PCB setups.