345-116-541-201

Heilind Number:EDA345-116-541-201
Manufacturer:EDAC
Manufacturer Number:345-116-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-541-201

Detailed Description

Enhance connectivity on your circuit board with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 116 positions with a sturdy UL 94V-0 Thermoplastic Polyester housing for maximum durability. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality in various environments. Upgrade your setup with this essential component for efficient data transmission and power delivery.