345-116-541-503

Heilind Number:EDA345-116-541-503
Manufacturer:EDAC
Manufacturer Number:345-116-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures secure and reliable power delivery with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transmission across its 116 positions, arranged in two rows with a pitch of .1in and row spacing of .2in. Designed for straight mount orientation, it offers easy and seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless PCB interconnection.