345-116-541-504

Heilind Number:EDA345-116-541-504
Manufacturer:EDAC
Manufacturer Number:345-116-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-541-504

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring 116 positions spread across two rows, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity, even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this green-colored connector.