345-116-541-802

Heilind Number:EDA345-116-541-802
Manufacturer:EDAC
Manufacturer Number:345-116-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 116 positions across two rows, it offers seamless interconnection for your electronic components. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Elevate your connectivity standards with this essential connector.