345-116-541-803

Heilind Number:EDA345-116-541-803
Manufacturer:EDAC
Manufacturer Number:345-116-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance 116-position board-to-board connector, designed for seamless integration in your electronic assemblies. Crafted with precision and durability in mind, it features UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery. With a low 3A amperage and a pitch of .1 inch, this connector is ideal for compact designs where space is a premium. Its straight mount orientation and dual-row configuration offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Trust in this connector for efficient and secure connections in your electronic projects.