345-116-541-804

Heilind Number:EDA345-116-541-804
Manufacturer:EDAC
Manufacturer Number:345-116-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-541-804

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant Green color and a high amperage capacity of 3 A, this connector ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliable performance. The two rows with 116 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this premium component.