345-116-542-212

Heilind Number:EDA345-116-542-212
Manufacturer:EDAC
Manufacturer Number:345-116-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-542-212

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connectors, featuring a robust design that guarantees reliable performance. With a total of 116 positions and two rows, these connectors offer ample connectivity options for your PCB boards. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments, while the copper alloy contact material guarantees efficient signal transmission. Designed for seamless integration, these connectors have a pitch of .1 inches and row spacing of .2 inches, allowing for precise alignment on your PCB. Operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Upgrade your electronic assemblies with these high-quality connectors, ideal for a wide range of applications.