345-116-542-812

Heilind Number:EDA345-116-542-812
Manufacturer:EDAC
Manufacturer Number:345-116-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-542-812

Detailed Description

Enhance your PCB connections with our efficient 2-row Green Board-to-Board Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With 116 copper alloy contacts ensuring reliable conductivity, it offers a pitch of .1 inches and row spacing of .2 inches for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Perfect for a wide range of applications, this straight-mount connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity with this essential component.