345-116-555-512

Heilind Number:EDA345-116-555-512
Manufacturer:EDAC
Manufacturer Number:345-116-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance green connector, boasting a durable UL 94V-0 thermoplastic polyester housing. Its dual-row design features 116 copper alloy contacts, ensuring reliable power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise mating is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.