345-116-555-804

Heilind Number:EDA345-116-555-804
Manufacturer:EDAC
Manufacturer Number:345-116-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-555-804

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 116 positions with a pitch of .1 inches, ensuring precise and secure connectivity. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, guaranteeing reliable performance in any application. With a straight mount orientation and two rows for efficient PCB layout, it offers convenience and versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.