345-116-555-808

Heilind Number:EDA345-116-555-808
Manufacturer:EDAC
Manufacturer Number:345-116-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-555-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 116 positions each, it allows for efficient signal transmission within your circuitry. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for diverse applications in the electronics industry. Its straight mount orientation further facilitates easy installation, making it a must-have component for your connectivity needs. Elevate your PCB designs with this essential connector, guaranteeing optimal performance and longevity.